Good-Ark Semiconductor1.5SMC15ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.3 | |
21.2 | |
12.8 | |
200 | |
70.8 | |
1 | |
1 | |
1500(Min) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |