Vishay1.5SMC18A-E3/57TTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin SMC T/R

This 1.5SMC18A-E3/57T TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

5,958 parts: Ships tomorrow

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      849
      Country Of origin:
      China
         
      • Price: $0.1675
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.1675
    • (850)

      Ships tomorrow

      Increment:
      850
      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 5,950 parts
      • Price: $0.1658