Littelfuse1.5SMC27CATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 23.1V 1.5KW 2-Pin DO-214AB T/R

This 1.5SMC27CA TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 37.5 V and minimum breakdown voltage is 25.7 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

498 parts: Ships today

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      498
      Country Of origin:
      China
         
      • Price: $0.188
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 498 parts
      • Price: $0.188