Littelfuse1.5SMC33ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
This 1.5SMC33A TVS diode from Littelfuse protects against overvoltages. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |