50% Off

Littelfuse1.5SMC39ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this 1.5SMC39A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

2 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.0449
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0449