Littelfuse1.5SMC400ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this 1.5SMC400A TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 548 V and minimum breakdown voltage is 380 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

2,129 parts: Ships today

    Total$0.45Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2129
      Country Of origin:
      China
         
      • Price: $0.4497
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,129 parts
      • Price: $0.4497