Littelfuse1.5SMC400CATransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 342V 1.5KW 2-Pin SMC T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5SMC400CA TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 548 V and minimum breakdown voltage is 380 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

1,335 parts: Ships today

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1335
      Country Of origin:
      China
         
      • Price: $0.5467
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,335 parts
      • Price: $0.5467