Bourns1.5SMC43A-QTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Single | |
Uni-Directional | |
1 | |
40.9 | |
77.1 | |
36.8 | |
3.5 | |
200 | |
128 | |
1 | |
1 | |
1500(Min) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |