Littelfuse1.5SMC51ATransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R

Littelfuse's 1.5SMC51A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 70.1 V and minimum breakdown voltage is 48.5 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

6,000 parts: Ships in 2 days

    Total$0.25Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2236+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2460