EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Make connections with an extra layer of protection with this gasket 10-101949-010 connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 23.82 mm tall and 23.82 mm deep.