Amphenol10-503014-192Connector Rectangular
Conn Rectangular SKT 192 POS 2.54mm Solder RA Thru-Hole Medical
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Electrical connections will be kept strong and reliable with this 10-503014-192 USB connector from Amphenol. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 4-row connector. It has a maximum voltage rating of 1300 VAC. It has a right angle body orientation. This socket type connector's 192 contacts that are made out of copper alloy. 10-503014-192 is housed in thermoplastic. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 139.1 mm long, 14.6 mm tall and 18.92 mm deep.