Amphenol10-503372-020Connector Rectangular
Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole Medical
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Rectangular | |
RCP | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
SKT | |
3 | |
1300VAC | |
-65 | |
125 | |
100000 | |
58.29 | |
19.25 | |
9.91 | |
Copper Alloy | |
Through Hole |
The 10-503372-020 USB connector can help you make a reliable connection between multiple boards thanks to Amphenol. This is a 2-row connector. It has a maximum voltage rating of 1300 VAC. Its pitch is 2.54 mm. This socket type connector's 20 contacts that are made out of copper alloy. It has a right angle body orientation. It has a receptacle type gender. 10-503372-020 is housed in thermoplastic. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -65 to 125 °C. This product is 58.29 mm long, 9.91 mm tall and 19.25 mm deep. It uses the solder termination method.