Amphenol10-505013-102Connector Rectangular

Conn Rectangular SKT 102 POS 2.54mm Solder RA Thru-Hole Medical

This 10-505013-102 USB connector from Amphenol will keep your versatile electrical connections strong and reliable. It has a maximum voltage rating of 1300 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This socket type connector's 102 contacts that are made out of copper alloy. This is a 3-row connector. It has a receptacle type gender. This device has a maximum current rating of 3 A. 10-505013-102 is housed in thermoplastic. It uses the solder termination method. This harting connector has an operating temperature of -65 to 125 °C. This product is 103.6 mm long, 12.06 mm tall and 16.38 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 weeks
    • Price: $306.62
    1. 1+$306.62
    2. 100+$266.15
    3. 500+$206.41
    4. 1000+$180.71