Reduced Price
Molex10897262Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
26 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
250V | |
1000 | |
15 | |
-40 | |
105 | |
50 | |
Bag | |
1.699 | |
33.02 | |
5.08 | |
8.39 | |
Through Hole |
EDA / CAD Models |