EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Tubular Metal Braid |
Body Material | Copper |
Body Plating | Tin |
Product Length (mm) | 30480 |
This tubular metal braid 100-001A203 cable accessory from Glenair provides the means to produce a good cable installation. This product is 30480 mm long.