EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Tubular Metal Braid |
Body Material | Copper |
Body Plating | Silver |
Product Length (mm) | 30480 |
Use this tubular metal braid 100-002A250 cable accessory from Glenair to protect your cables from environmental factors. This product is 30480 mm long.