Amphenol Communications Solutions10005639-12207LFConnector Socket

Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

This ddr2 dimm socket 10005639-12207LF connector socket from FCI will handle your multi-wired connections with ease. This SKT connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. 10005639-12207LF is housed in resin. This device has a maximum current rating of 0.5 A/contact. This connector socket has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 147.5 mm long, 25.6 mm tall and 7.6 mm deep. It is insulated with resin.

223 parts: Ships in 3 days

    Total$63.00Price for 42

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 223 parts
      • Price: $1.50