Amphenol Communications Solutions10017963-D050LFConnector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
With this compact flash card 10017963-D050LF micro SD connector from FCI you can hook up additional memory cards to your application. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.635 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. 10017963-D050LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 47.64 mm long, 6.7 mm tall and 26.5 mm deep. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method.