Amphenol Communications Solutions10017963-D050TLFConnector Memory Card
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 1A/Contact T/R
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Don't lose out on space and include this compact flash card 10017963-D050TLF micro SD connector from FCI in your application. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 0.635 mm. 10017963-D050TLF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 47.64 mm long, 6.7 mm tall and 26.5 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.