Amphenol Communications Solutions10018783-10000TLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch

This pci express card edge 10018783-10000TLF smart card connector from FCI eliminates the need for a male connector with its technique for connecting devices. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 10018783-10000TLF is housed in black nylon. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C.

764 parts: Ships in 3 days

    Total$0.25Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2219+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 764 parts
      • Price: $0.2507