Amphenol Communications Solutions10018783-10002TLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch

Use this pci express card edge 10018783-10002TLF smart card connector from FCI to plug your printed circuit board into a matching socket. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10002TLF is housed in black nylon.

Import TariffMay apply to this part

2,030 parts: Ships today

    Total$0.46Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,030 parts
      • Price: $0.4591