Amphenol Communications Solutions10018783-10013TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
164 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
89 | |
8.8 | |
11.25 | |
0.35x0.25 | |
3.1 | |
Through Hole |
The pci express card edge 10018783-10013TLF smart card connector, developed by FCI, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10013TLF is housed in black nylon.