Amphenol Communications Solutions10018783-10102TLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch

Look no further than the pci express card edge 10018783-10102TLF smart card connector from FCI, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10018783-10102TLF is housed in black nylon.

Import TariffMay apply to this part

1,320 parts: Ships in 10 days

    Total$0.75Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,320 parts
      • Price: $0.7534