Amphenol Communications Solutions10018783-10103TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
164 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
89 | |
8.8 | |
11.25 | |
0.35x0.25 | |
2.3 | |
Through Hole |
FCI's pci express card edge 10018783-10103TLF smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The item will be shipped in tray orientation. 10018783-10103TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.