Amphenol Communications Solutions10018783-10200TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
36 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
25 | |
8.8 | |
11.25 | |
0.35x0.25 | |
2.3 | |
Through Hole |
Do more on a smaller budget by implementing this pci express card edge 10018783-10200TLF smart card connector from FCI for your printed circuit boards. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10200TLF is housed in black nylon.
EDA / CAD Models |