Amphenol Communications Solutions10018783-10201TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
64 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
39 | |
8.8 | |
11.25 | |
0.35x0.25 | |
2.3 | |
Through Hole |
With this pci express card edge 10018783-10201TLF smart card connector from FCI you can significantly reduce cost for your project. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10201TLF is housed in black nylon.