Amphenol Communications Solutions10018784-10001TLFConnector Card Edge
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
64 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
39 | |
8.8 | |
11.25 | |
0.35x0.25 | |
2.3 | |
Through Hole |
The pci express card edge 10018784-10001TLF smart card connector, developed by FCI, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 300 VAC. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. 10018784-10001TLF is housed in black nylon. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C.