Amphenol Communications Solutions10018784-10202TLFConnector Card Edge
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This pci express card edge 10018784-10202TLF smart card connector from FCI eliminates the need for a male connector with its technique for connecting devices. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10018784-10202TLF is housed in black nylon.