Amphenol Communications Solutions10022676-001LFConnector SCSI

SATA, Storage and Server Connector, Receptacle, Vertical, Press-Fit, Inline, 22 Positions

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10022676-001LF SCSI connector from 10022676-001LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27/1.27 mm. It has a maximum voltage rating of 500 VAC. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. 10022676-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 40.43 mm long, 9.85 mm tall and 5 mm deep. Its 22 terminals use the press fit termination method. This SCSI connector has a maximum operating temperature of 260 °C.

476 parts: Ships in 3 days

    Total$64.86Price for 23

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 476 parts
      • Price: $2.82