Amphenol Communications Solutions10023061-10207LFConnector Socket

Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

This ddr2 dimm socket 10023061-10207LF connector socket from FCI will allow you to interface multiple cables. This SKT connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. 10023061-10207LF is housed in resin. This product is 147.5 mm long, 25.6 mm tall and 7.6 mm deep. This connector socket has an operating temperature of -55 to 105 °C. It is insulated with resin. It uses the solder termination method.

336 parts: Ships in 3 days

    Total$62.80Price for 40

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 336 parts
      • Price: $1.57