Amphenol Communications Solutions10025026-10003TLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch

Save space for your project by implementing this pci express card edge 10025026-10003TLF smart card connector from FCI onto your printed circuit boards. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1.1 A/contact. This product is 8.8 mm tall. This component will be shipped in tray format. 10025026-10003TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part if shipping to the United States

1,380 parts: Ships today

    Total$129.90Price for 30

    • (30)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,380 parts
      • Price: $4.33