Amphenol Communications Solutions10025613-101LFConnector Backplane

AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header

Think of FCI's daughter card 10025613-101LF backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This HDR connector's 150 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 15-row connector. Its pitch is 2 mm. It uses the press fit termination method. 10025613-101LF is housed in natural thermoplastic. This product is 21.9 mm long, 24.7 mm tall and 38 mm deep.

121 parts: Ships today

    Total$18.77Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 121 parts
      • Price: $18.77