Amphenol Communications Solutions10028916-4444P00LFConnector Backplane

AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2

When you have numerous wires connected in parallel, then use this hard metric 10028916-4444P00LF backplane connector from FCI to make sure all the data flows through. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. 10028916-4444P00LF is housed in black thermoplastic. This product is 10.03 mm long, 10.4 mm tall and 13.84 mm deep. It uses the press fit termination method.

Import TariffMay apply to this part if shipping to the United States

482 parts: Ships in 10 days

    Total$9.07Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 482 parts
      • Price: $9.069