Amphenol Communications Solutions10028918-001LFConnector Backplane

AirMax® Power Connectors, Backplane Connectors, Power Header 1x2

When you have numerous wires connected in parallel, then use this airmax vs 10028918-001LF backplane connector from FCI to make sure all the data flows through. This HDR connector's 2power contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 11.85 mm long, 19.1 mm tall and 31 mm deep. 10028918-001LF is housed in black thermoplastic.

10 parts: Ships in 3 days

    Total$67.76Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $9.68