Amphenol Communications Solutions10029065-001LFConnector SCSI
SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10029065-001LF SCSI connector from 10029065-001LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. 10029065-001LF is housed in thermoplastic. This component will be shipped in tray format. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. This SCSI connector has a maximum operating temperature of 260 °C. Its 22 terminals use the solder termination method.