Amphenol Communications Solutions10029449-101TLFConnector Audio and Video

HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions

Run your audio and video effectively with the hdmi 10029449-101TLF audio and video connector from FCI. This RCP connector's 19 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 40 VAC. This connector has a single port. 10029449-101TLF is housed in resin. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 19 terminals use the solder termination method. This product is 16.2 mm long, 6.1 mm tall and 9.9 mm deep.

375 parts: Ships in 3 days

    Total$64.35Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 375 parts
      • Price: $21.45