Amphenol Communications Solutions10030570-2112LFConnector Card Edge
Conn Card Edge SKT 26 POS 1mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Card Edge | |
RCP | |
26 | |
1 | |
Solder | |
1 | |
Right Angle | |
0.75/Contact | |
3.3V | |
100 | |
40 | |
-20 | |
65 | |
Tape and Reel | |
34 | |
11 | |
5 | |
Surface Mount |
Do more on a smaller budget by implementing this 10030570-2112LF smart card connector from FCI for your printed circuit boards. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 3.3 V. Its pitch is 1 mm. This is a 1-row connector. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 0.75 A/contact. This product is 5 mm tall. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 10030570-2112LF is housed in black thermoplastic. It uses the solder termination method. This card edge connector has an operating temperature of -20 to 65 °C.