Amphenol Communications Solutions10031567-001LFConnector SCSI

SAS, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10031567-001LF SCSI connector from 10031567-001LF in order to interface with each other. This RCP connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. 10031567-001LF is housed in thermoplastic. This component will be shipped in tray format. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 29 terminals use the solder termination method.

50 parts: Ships tomorrow

    Total$4.81Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 50 parts
      • Price: $4.809