Amphenol Communications Solutions10033526-N3212MLFConnector USB

MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type

Run your audio and video effectively with the mini USB type b 10033526-N3212MLF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. Its pitch is 0.8 mm. 10033526-N3212MLF is housed in thermoplastic. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9.9 mm long, 4 mm tall and 9.4 mm deep. Its 5 terminals use the solder termination method.

20,131 parts: Ships today

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      8249
      Country Of origin:
      China
         
      • Price: $0.5813
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,631 parts
      • Price: $0.5813
    • (8250)

      Ships today

      Increment:
      8250
      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 16,500 parts
      • Price: $0.3688