Amphenol Communications Solutions10033853-252FSLFConnector Socket

DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch

Obtain a strong and tight connection for your multi-wired cables with this so dimm socket 10033853-252FSLF connector socket from FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.6 mm. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. 10033853-252FSLF is housed in liquid crystal polymer. It uses the solder termination method. It is insulated with liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep.

353 parts: Ships in 3 days

    Total$64.35Price for 13

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 353 parts
      • Price: $4.95