Amphenol Communications Solutions10033998-002LFConnector SCSI

Conn IVDR RCP 26 POS 1.27mm Solder RA SMD 26 Terminal 1 Port Tray

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ivdr 10033998-002LF SCSI connector from 10033998-002LF in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 1.27 mm. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. 10033998-002LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. Its 26 terminals use the solder termination method. This SCSI connector has an operating temperature range of 0 °C to 65 °C. This product is 50.19 mm long, 4.5 mm tall and 18.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 810
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: