Amphenol Communications Solutions10034475-101LFConnector Backplane

AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Right Angle Receptacle

The speed and size of this 10034475-101LF backplane connector from FCI provide a significant advantage for linking multiple small scale devices and operations. This RCP connector's 150 contacts that are made out of copper alloy and plated with gold over nickel. This is a 15-row connector. Its pitch is 2 mm. It has a right angle body orientation. It has a receptacle type gender. It uses the press fit termination method. 10034475-101LF is housed in natural thermoplastic. This product is 34.3 mm long, 23.9 mm tall and 19.9 mm deep.

777 parts: Ships in 11 days

    Total$10.46Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 777 parts
      • Price: $10.4581