Amphenol Communications Solutions10034524-001LFConnector SCSI

SAS, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10034524-001LF SCSI connector from 10034524-001LF in order to interface with each other. This PL connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. This connector has a single port. 10034524-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This SCSI connector has a maximum operating temperature of 260 °C. Its 29 terminals use the solder termination method. This product is 52 mm long, 4.4 mm tall and 12.85 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 585
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.354
    1. 585+$3.354
    2. 1000+$3.325
    3. 2000+$3.295
    4. 2500+$3.265
    5. 3000+$3.235
    6. 4000+$3.205
    7. 5000+$3.175
    8. 10000+$3.145
    9. 20000+$3.115
    10. 50000+$3.085