Amphenol Communications Solutions10034814-001LFConnector SCSI

22 Position Right Angle Surface Mount Receptacle

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10034814-001LF SCSI connector from 10034814-001LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 500 VAC. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. 10034814-001LF is housed in thermoplastic. The item will be shipped in tray orientation. This SCSI connector has a maximum operating temperature of 260 °C. This product is 42.4 mm long, 5.5 mm tall and 12.4 mm deep. Its 22 terminals use the solder termination method.

1,352 parts: Ships in 3 days

    Total$5.44Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2031+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,352 parts
      • Price: $5.4396