Amphenol Communications Solutions10034908-002LFConnector Card Edge

Power Edge Card connector, Power connectors, 2 x 23P Straddle Mount

By implementing this 10034908-002LF smart card connector from FCI you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This RCP connector's 46 power contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. This component comes in tray packaging, useful for fast picking and placing of your parts. 10034908-002LF is housed in black thermoplastic. It uses the solder termination method.

239 parts: Ships in 3 days

    Total$65.40Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 239 parts
      • Price: $16.35