Amphenol Communications Solutions10037911-102LFConnector Accessories
Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin-Internal Thread
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Use this specially engineered guide 10037911-102LF connector accessory from FCI to finish your total connector assembly. It has a straight body orientation. This product is 34.75 mm long, 8 mm tall and 10 mm deep with a diameter of 10 mm.