Amphenol Communications Solutions10039755-10000TLFConnector Card Edge

PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch

Use this pci express card edge 10039755-10000TLF smart card connector from FCI to plug your printed circuit board into a matching socket. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This card edge connector has an operating temperature of -55 to 85 °C. 10039755-10000TLF is housed in black nylon. It uses the press fit termination method.

Import TariffMay apply to this part

4,530 parts: Ships in 10 days

    Total$1.02Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,530 parts
      • Price: $1.0199