Amphenol Communications Solutions10039755-10012TLFConnector Card Edge

PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch

FCI's pci express card edge 10039755-10012TLF smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. 10039755-10012TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

4,811 parts: Ships in 10 days

    Total$0.23Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,811 parts
      • Price: $0.2250