Amphenol Communications Solutions10039755-10211TLFConnector Card Edge
PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The pci express card edge 10039755-10211TLF smart card connector, developed by FCI, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component will be shipped in tray format. It uses the press fit termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10039755-10211TLF is housed in black nylon.