Reduced Price
Amphenol Communications Solutions10043343-202Connector Headers and PCB Receptacles
300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Board to Board | |
PL | |
300 | |
10 | |
Solder | |
1.27 | |
Straight | |
0.45/Contact | |
200VAC | |
1000 | |
35 | |
-40 | |
85 | |
200 | |
Tape and Reel | |
44.1 | |
17.34 | |
4.37 | |
Surface Mount |
Mounting this board to board 10043343-202 header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This PL connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 200 VAC. Its pitch is 1.27 mm. It has a straight body orientation. This is a 10-row connector. This device has a maximum current rating of 0.45 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 10043343-202 is housed in liquid crystal polymer. This product is 44.1 mm long, 4.37 mm tall and 17.34 mm deep. This connector has an operating temperature of -40 to 85 °C.